Part Details for PTS645SK73JSMTR92LFS by Littelfuse Inc
Results Overview of PTS645SK73JSMTR92LFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTS645SK73JSMTR92LFS Information
PTS645SK73JSMTR92LFS by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PTS645SK73JSMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile SPST N.O Round Button 12V 50mA 2.5N Solder Surface Mount T/R RoHS: Compliant |
6300 Partner Stock |
|
$0.2023 / $0.2364 | Buy Now |
|
Master Electronics | Switch Tactile SPST N.O Round Button 12V 50mA 2.5N Solder Surface Mount T/R RoHS: Compliant |
6300 Partner Stock |
|
$0.2023 / $0.2364 | Buy Now |