Part Details for PTRH-1A-24S-1-X by Picker Components
Results Overview of PTRH-1A-24S-1-X by Picker Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTRH-1A-24S-1-X Information
PTRH-1A-24S-1-X by Picker Components is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-283LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Price & Stock for PTRH-1A-24S-1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PTRH-1A-24S-1-X-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
486 In Stock |
|
$1.3330 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Power Relay - 1FormA - SPST - 30A - Coil: 24VDC@0.9W - Sealed - PCB Mount - Class B - UL508 & UL873 RoHS: Compliant | 0 |
|
$1.1070 / $5.0320 | Buy Now |
|
Bristol Electronics | 540 |
|
RFQ | ||
|
Quest Components | 432 |
|
$1.5800 / $3.8304 | Buy Now |