Part Details for PTR016V0700-TR1 by Eaton Corporation
Results Overview of PTR016V0700-TR1 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTR016V0700-TR1 Information
PTR016V0700-TR1 by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTR016V0700-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTR016V0700-TR1
|
Avnet Americas | Radial Resettable Fuse, PPTC, PTR016V, 16 VDC, 7 A, 11.9 A, 3.5 s, Rectangular - Tape and Reel (Alt: PTR016V0700-TR1) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3648 / $0.3724 | Buy Now |
DISTI #
504-PTR016V0700-TR1
|
Mouser Electronics | Resettable Fuses - PPTC 16V 7A Radial Kinked Leads RoHS: Compliant | 0 |
|
$0.4290 / $1.2300 | Order Now |
DISTI #
PTR016V0700-TR1
|
Avnet Abacus | Radial Resettable Fuse PPTC PTR016V 16 VDC 7 A 119 A 35 s Rectangular - Tape and Reel (Alt: PTR016V0700-TR1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PTR016V0700-TR1
PTR016V0700-TR1 CAD Models
PTR016V0700-TR1 Part Data Attributes
|
PTR016V0700-TR1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTR016V0700-TR1
Eaton Corporation
PTC Thermistor, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22 mm | |
Package Length | 11.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.006 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |