Part Details for PTR-CLN by Panduit Corp
Results Overview of PTR-CLN by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTR-CLN Information
PTR-CLN by Panduit Corp is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTR-CLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C9272
|
Newark | Printer Cleaning Kit, Desktop, Kit Contents:Cleaning Pen, 8 X Cleaning Solution Soaked Wipes, 8 X Foam Swabs, Msds, Cleaning Instructions, Product Range:- Rohs Compliant: Na |Panduit PTR-CLN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$79.9500 / $99.0600 | Buy Now |
DISTI #
298-18630-ND
|
DigiKey | KIT PRINTER CLEANING Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$91.0560 / $100.8300 | Buy Now |
DISTI #
PTR-CLN
|
Avnet Americas | (Alt: PTR-CLN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$74.8250 | Buy Now |
DISTI #
644-PTR-CLN
|
Mouser Electronics | Printers Printer cleaning kit RoHS: Compliant | 0 |
|
$84.4400 / $95.8200 | Order Now |
DISTI #
PANPTR-CLN
|
Heilind Electronics | Printer Cleaning Kit | Americas - 0 in Stock |
|
$77.3575 / $100.5648 | Buy Now |
|
Onlinecomponents.com | Printer Cleaning Kit, Contains 4 oz. (116 ml) Bottle | 0 |
|
$70.0400 / $90.5200 | Buy Now |
DISTI #
000000000000631753
|
Sager | Printers Printer cleaning kit Min Qty: 1 | 0 |
|
$73.0000 / $92.0900 | Buy Now |
Part Details for PTR-CLN
PTR-CLN CAD Models
PTR-CLN Part Data Attributes
|
PTR-CLN
Panduit Corp
Buy Now
|
Compare Parts:
PTR-CLN
Panduit Corp
|
Samacsys Manufacturer | Panduit |