Part Details for PTPD4E02B04QDQARQ1 by Texas Instruments
Results Overview of PTPD4E02B04QDQARQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTPD4E02B04QDQARQ1 Information
PTPD4E02B04QDQARQ1 by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PTPD4E02B04QDQARQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 562 |
|
RFQ |
Part Details for PTPD4E02B04QDQARQ1
PTPD4E02B04QDQARQ1 CAD Models
PTPD4E02B04QDQARQ1 Part Data Attributes
|
PTPD4E02B04QDQARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPD4E02B04QDQARQ1
Texas Instruments
4-Channel ESD Protection Diode for USB Type-C and HDMI 2.0 10-USON -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-06-28 | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 6.4 V | |
Clamping Voltage-Max | 8.8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Non-rep Peak Rev Power Dis-Max | 17 W | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |