Part Details for PTN24B-C5025DB by Same Sky
Results Overview of PTN24B-C5025DB by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN24B-C5025DB Information
PTN24B-C5025DB by Same Sky is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN24B-C5025DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN24B-C5025DB-ND
|
DigiKey | POT 50K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
949 In Stock |
|
$0.8647 / $1.7400 | Buy Now |
DISTI #
179-PTN24B-C5025DB
|
Mouser Electronics | Potentiometers 24mm, 50kohm, 25mm shaft, Switch RoHS: Compliant | 515 |
|
$0.9130 / $1.7400 | Buy Now |
DISTI #
V99:2348_29008167
|
Arrow Electronics | Res Carbon Film POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (24 X 30.5 X 50.2mm) Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2350 | Americas - 480 |
|
$0.7478 | Buy Now |
|
Onlinecomponents.com | D-Cut Shaft Rotary Potentiometer - 24 mm - Vertical - Linear - 50 KO - Through Hole RoHS: Compliant | 0 |
|
$0.7890 / $1.1730 | Buy Now |