Part Details for PTHF-125-03-M-Q-368 by Samtec Inc
Results Overview of PTHF-125-03-M-Q-368 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTHF-125-03-M-Q-368 Information
PTHF-125-03-M-Q-368 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for PTHF-125-03-M-Q-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF-125-03-M-Q-368
|
Avnet Americas | - Bulk (Alt: PTHF-125-03-M-Q-368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$14.4600 / $33.0300 | Buy Now |
DISTI #
000000000001340441
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$14.4600 / $33.0300 | Buy Now |
Part Details for PTHF-125-03-M-Q-368
PTHF-125-03-M-Q-368 CAD Models
PTHF-125-03-M-Q-368 Part Data Attributes
|
PTHF-125-03-M-Q-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTHF-125-03-M-Q-368
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 100 |
Alternate Parts for PTHF-125-03-M-Q-368
This table gives cross-reference parts and alternative options found for PTHF-125-03-M-Q-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF-125-03-M-Q-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOLC-125-M1-SM-Q | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket | PTHF-125-03-M-Q-368 vs FOLC-125-M1-SM-Q |
ESQT-125-03-G-Q-400 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PTHF-125-03-M-Q-368 vs ESQT-125-03-G-Q-400 |
ESQT-125-02-L-Q-410 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PTHF-125-03-M-Q-368 vs ESQT-125-02-L-Q-410 |
ESQT-125-03-F-Q-400 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PTHF-125-03-M-Q-368 vs ESQT-125-03-F-Q-400 |
PTHF-125-03-H-Q-368 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, | PTHF-125-03-M-Q-368 vs PTHF-125-03-H-Q-368 |
ESQT-125-02-F-Q-550 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PTHF-125-03-M-Q-368 vs ESQT-125-02-F-Q-550 |
ESQT-125-02-M-Q-700 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PTHF-125-03-M-Q-368 vs ESQT-125-02-M-Q-700 |
ESQT-125-02-F-Q-760 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PTHF-125-03-M-Q-368 vs ESQT-125-02-F-Q-760 |
ESQT-125-02-L-Q-377 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PTHF-125-03-M-Q-368 vs ESQT-125-02-L-Q-377 |
YTQ-125-03-S-Q | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | PTHF-125-03-M-Q-368 vs YTQ-125-03-S-Q |