Part Details for PTH05060YAZT by Texas Instruments
Results Overview of PTH05060YAZT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH05060YAZT Information
PTH05060YAZT by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH05060YAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 797 |
|
RFQ |
Part Details for PTH05060YAZT
PTH05060YAZT CAD Models
PTH05060YAZT Part Data Attributes
|
PTH05060YAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05060YAZT
Texas Instruments
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH05060YAZT
This table gives cross-reference parts and alternative options found for PTH05060YAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060YAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH05060YAS | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | PTH05060YAZT vs PTH05060YAS |
PTH05060YAS | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | PTH05060YAZT vs PTH05060YAS |