Part Details for PTH05050WAST by Texas Instruments
Results Overview of PTH05050WAST by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH05050WAST Information
PTH05050WAST by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH05050WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTH05050WAST-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0582 | Buy Now |
DISTI #
595-PTH05050WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 5V-In Wide Adj Module w/Auto-Trk RoHS: Not Compliant | 0 |
|
$15.4400 / $17.3800 | Order Now |
|
Bristol Electronics | 209 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for PTH05050WAST
PTH05050WAST CAD Models
PTH05050WAST Part Data Attributes
|
PTH05050WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05050WAST
Texas Instruments
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 21.6 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH05050WAST
This table gives cross-reference parts and alternative options found for PTH05050WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05050WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATH06T05-9JL | Emerson Embedded Power | Check for Price | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE | PTH05050WAST vs ATH06T05-9JL |
PTH05050WAZ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT | PTH05050WAST vs PTH05050WAZ |
ATH06T05-9JL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | PTH05050WAST vs ATH06T05-9JL |
PTH05050WAZ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT | PTH05050WAST vs PTH05050WAZ |
ATH06T05-9J | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | PTH05050WAST vs ATH06T05-9J |
PTH05050WAST Frequently Asked Questions (FAQ)
-
The maximum input voltage is 60V, but it's recommended to derate the input voltage to 50V for reliable operation and to ensure the device meets its specifications.
-
To ensure the device operates within its thermal limits, it's essential to provide adequate heat sinking, such as a thermal pad or heat sink, and to keep the ambient temperature below 85°C. Additionally, ensure that the device is not subjected to high currents or voltages that can cause excessive heat generation.
-
To minimize EMI and noise, it's recommended to follow a 4-layer PCB stackup with a solid ground plane, keep the input and output traces separate, and use a common-mode choke or ferrite bead to filter the input voltage. Additionally, place the device close to the input capacitors and ensure the output capacitors are placed close to the load.
-
While the PTH05050WAST is a high-quality device, it's not specifically designed for high-reliability or aerospace applications. For such applications, it's recommended to use devices that are specifically qualified for those environments, such as devices with a higher temperature rating, radiation hardening, or other specialized features.
-
To troubleshoot issues with the PTH05050WAST, start by verifying the input voltage, output load, and ambient temperature are within the specified ranges. Check the PCB layout for any potential issues, such as poor grounding or inadequate decoupling. Use an oscilloscope to monitor the output voltage and current, and check for any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging.