Part Details for PTH05010WAH by Advanced Energy Industries Inc
Results Overview of PTH05010WAH by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH05010WAH Information
PTH05010WAH by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05010WAH | Texas Instruments | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85 |
Price & Stock for PTH05010WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTH05010WAH
|
Avnet Abacus | Module DCDC 1OUT 08V to 36V 15A 54W 10Pin (Alt: PTH05010WAH) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTH05010WAH
PTH05010WAH CAD Models
PTH05010WAH Part Data Attributes
|
PTH05010WAH
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
PTH05010WAH
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |