Part Details for PTH03060WAD by Advanced Energy Industries Inc
Results Overview of PTH03060WAD by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH03060WAD Information
PTH03060WAD by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH03060WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.8V to 2.5V 10A 25W 10-Pin Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PTH03060WAD
|
Avnet Abacus | Module DCDC 1OUT 08V to 25V 10A 25W 10Pin Tray (Alt: PTH03060WAD) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Abacus - 0 |
|
Buy Now |
Part Details for PTH03060WAD
PTH03060WAD CAD Models
PTH03060WAD Part Data Attributes
|
PTH03060WAD
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
PTH03060WAD
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |