Part Details for PTH03020WAS by Texas Instruments
Results Overview of PTH03020WAS by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH03020WAS Information
PTH03020WAS by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH03020WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03020WAS-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 55W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$23.4200 | Buy Now |
DISTI #
296-20376-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 55W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
20 In Stock |
|
$24.6675 / $26.9100 | Buy Now |
DISTI #
595-PTH03020WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 22A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Not Compliant | 0 |
|
$26.9000 / $32.3800 | Order Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 4 |
|
$20.7383 | Buy Now |
|
Rochester Electronics | PTH03020W 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 40 |
|
$18.0200 / $22.5200 | Buy Now |
Part Details for PTH03020WAS
PTH03020WAS CAD Models
PTH03020WAS Part Data Attributes
|
PTH03020WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03020WAS
Texas Instruments
22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.25% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.18 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES | |
Width | 22.1 mm |
Alternate Parts for PTH03020WAS
This table gives cross-reference parts and alternative options found for PTH03020WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03020WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH03020WAS | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | PTH03020WAS vs PTH03020WAS |
PTH03020WAZ | Texas Instruments | Check for Price | 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | PTH03020WAS vs PTH03020WAZ |
PMH4518TS | Ericsson | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | PTH03020WAS vs PMH4518TS |
ATH22T033-9JL | Emerson Embedded Power | Check for Price | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | PTH03020WAS vs ATH22T033-9JL |
PTH03020WAST | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | PTH03020WAS vs PTH03020WAST |
PTH03020WAS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PTH03020WAS is -40°C to 125°C, but it's recommended to operate within -20°C to 100°C for optimal performance.
-
To ensure proper thermal management, make sure to provide adequate airflow, use a heat sink if necessary, and follow the recommended PCB layout and thermal design guidelines provided by Texas Instruments.
-
The recommended input voltage range for the PTH03020WAS is 3.5V to 36V, but it can operate up to 40V with reduced performance and efficiency.
-
Yes, the PTH03020WAS is qualified for automotive and high-reliability applications, meeting the requirements of AEC-Q100 and other industry standards.
-
To troubleshoot issues with the PTH03020WAS, refer to the troubleshooting guide provided by Texas Instruments, which includes steps for identifying and resolving common problems.