Part Details for PTGLCSAS2R2K4B51B0 by Murata Manufacturing Co Ltd
Results Overview of PTGLCSAS2R2K4B51B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTGLCSAS2R2K4B51B0 Information
PTGLCSAS2R2K4B51B0 by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTGLCSAS2R2K4B51B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTGLCSAS2R2K4B51B0
|
Avnet Americas | - Bulk (Alt: PTGLCSAS2R2K4B51B0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Braemac Americas-Symmetry | 2.2ohms 6volts 5.A ICL D=11.5mm LS=5mm, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$1.0100 | Buy Now |
Part Details for PTGLCSAS2R2K4B51B0
PTGLCSAS2R2K4B51B0 CAD Models
PTGLCSAS2R2K4B51B0 Part Data Attributes
|
PTGLCSAS2R2K4B51B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGLCSAS2R2K4B51B0
Murata Manufacturing Co Ltd
PTC Thermistor, 2.2ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 111 Weeks | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.1 W | |
Resistance | 2.2 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 10% | |
Working Voltage | 60 V |