Part Details for PTGL7SAS150K6B51A0 by Murata Manufacturing Co Ltd
Results Overview of PTGL7SAS150K6B51A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTGL7SAS150K6B51A0 Information
PTGL7SAS150K6B51A0 by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTGL7SAS150K6B51A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTGL7SAS150K6B51A0
|
Avnet Americas | - Ammo Pack (Alt: PTGL7SAS150K6B51A0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
PTGL7SAS150K6B51A0
|
Avnet Abacus | (Alt: PTGL7SAS150K6B51A0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | 15ohms 14volts 1.5A ICL D=7.3mm LS=5.mm, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.5740 | Buy Now |
Part Details for PTGL7SAS150K6B51A0
PTGL7SAS150K6B51A0 CAD Models
PTGL7SAS150K6B51A0 Part Data Attributes
|
PTGL7SAS150K6B51A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL7SAS150K6B51A0
Murata Manufacturing Co Ltd
PTC Thermistor, 15ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 111 Weeks | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.3 mm | |
Package Length | 7.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.7 W | |
Resistance | 15 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 10% | |
Working Voltage | 140 V |
PTGL7SAS150K6B51A0 Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 2.5mm x 1.5mm, and a spacing of 1.5mm between pads. The recommended land pattern is available in the Murata Land Pattern document.
-
The PTGL7SAS150K6B51A0 has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout and thermal pad design guidelines.
-
The maximum operating temperature range for PTGL7SAS150K6B51A0 is -40°C to +125°C. However, the device's performance and reliability may degrade above 85°C, so it's recommended to operate within the -40°C to +85°C range for optimal performance.
-
To ensure reliability in high-vibration environments, follow Murata's recommended PCB design and assembly guidelines, use a secure mounting method, and consider using a vibration-dampening material or potting compound.
-
Store the PTGL7SAS150K6B51A0 in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.