Part Details for PTFD101A1A0 by TE Connectivity
Results Overview of PTFD101A1A0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTFD101A1A0 Information
PTFD101A1A0 by TE Connectivity is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PTFD101A1A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-PTFD101A1A0
|
Mouser Electronics | Industrial Temperature Sensors PT100,2.0X5.0,A | 1924 |
|
$2.6200 / $5.4000 | Buy Now |
Part Details for PTFD101A1A0
PTFD101A1A0 CAD Models
PTFD101A1A0 Part Data Attributes
|
PTFD101A1A0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PTFD101A1A0
TE Connectivity
RTD TEMP SENSOR-PLATINUM, 100ohm, RECTANGULAR, 2 X 5 MM, ROHS COMPLIANT, PLATINUM, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLATINUM | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |
PTFD101A1A0 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow this layout to ensure proper thermal performance and to prevent overheating.
-
To ensure reliability in high-temperature applications, it's crucial to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its specified operating temperature range. Additionally, consider using a thermally conductive pad or heat sink to dissipate heat away from the device.
-
The maximum allowable voltage derating for PTFD101A1A0 is typically 80% of the maximum rated voltage. However, it's recommended to consult with TE Connectivity's application engineers or refer to their voltage derating guidelines to determine the specific derating requirements for your application.
-
While PTFD101A1A0 is designed to operate in a variety of environments, it's not recommended for use in high-humidity applications without proper protection. TE Connectivity recommends using conformal coating or potting to protect the device from moisture and humidity. Consult with their application engineers for specific guidance on using PTFD101A1A0 in humid environments.
-
The typical lead time for PTFD101A1A0 can vary depending on the region, quantity, and availability. It's recommended to check with TE Connectivity's website, authorized distributors, or local sales representatives for the most up-to-date lead time information.