Part Details for PTCCL05H131FBE by Vishay Intertechnologies
Results Overview of PTCCL05H131FBE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTCCL05H131FBE Information
PTCCL05H131FBE by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTCCL05H131FBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2677
|
Newark | Ptc Thermistor, Resistance (25°C):25Ohm, Product Range:Ptccl Series, Operating Voltage Max:60V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Thermistor Type:Ptc, Holding Current Max:130Ma, Trip Current:195Ma Rohs Compliant: Yes |Vishay PTCCL05H131FBE RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6020 / $0.6140 | Buy Now |
DISTI #
PTCCL05H131FBE
|
Avnet Americas | Thermistor PTC 28Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: PTCCL05H131FBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4666 / $0.4763 | Buy Now |
DISTI #
594-2381-660-51312
|
Mouser Electronics | PTC Thermistors 18ohms 25% RoHS: Compliant | 450 |
|
$0.4910 / $1.2700 | Buy Now |
DISTI #
V36:1790_09470225
|
Arrow Electronics | Thermistor PTC 28 Ohm 20% 2-Pin Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Americas - 6 |
|
$0.4885 / $1.2344 | Buy Now |
DISTI #
PTCCL05H131FBE
|
TTI | PTC Thermistors 18ohms 25% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.5250 / $0.5440 | Buy Now |
DISTI #
PTCCL05H131FBE
|
Avnet Abacus | Thermistor PTC 28Ohm 20 2Pin Radial Bulk (Alt: PTCCL05H131FBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTCCL05H131FBE
PTCCL05H131FBE CAD Models
PTCCL05H131FBE Part Data Attributes
|
PTCCL05H131FBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL05H131FBE
Vishay Intertechnologies
PTC Thermistor, 28ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 28 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |
PTCCL05H131FBE Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for PTCCL05H131FBE is a rectangular pad with dimensions of 1.3 mm x 0.8 mm, with a 0.3 mm x 0.3 mm thermal pad in the center. The pad should be solder-mask defined and have a non-solder-mask-defined area of 0.5 mm x 0.5 mm around the thermal pad.
-
The thermal pad of PTCCL05H131FBE should be connected to a copper plane on the PCB to ensure good thermal dissipation. A via or a thermal relief pattern can be used to connect the thermal pad to the copper plane. The thermal pad should not be soldered, and a non-conductive adhesive or a thermal interface material can be used to attach it to the PCB.
-
The maximum operating temperature range for PTCCL05H131FBE is -55°C to +150°C. However, the device should be derated above 125°C to ensure reliable operation.
-
To ensure the reliability of PTCCL05H131FBE in high-reliability applications, it is recommended to follow the recommended PCB layout and assembly guidelines, use a robust soldering process, and perform thorough testing and inspection. Additionally, the device should be operated within its recommended operating conditions, and any electrical overstress should be avoided.
-
Yes, PTCCL05H131FBE is qualified for automotive applications and meets the requirements of AEC-Q200. However, it is recommended to consult with Vishay Intertechnologies for specific requirements and qualifications for automotive applications.