Part Details for PT52AR12B by TE Connectivity
Results Overview of PT52AR12B by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT52AR12B Information
PT52AR12B by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for PT52AR12B
PT52AR12B CAD Models
PT52AR12B Part Data Attributes
|
PT52AR12B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT52AR12B
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1000mW (COIL), 6A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 10.8 V, COIL RELEASE VOLTAGE(AC): 3.6 V | |
Body Breadth | 22.1 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.1 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Power | 1000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 28.1mm x 22.1mm x 36mm | |
Reference Standard | CQC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SNAP ON |
PT52AR12B Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in) to ensure reliable connections.
-
Yes, the PT52AR12B is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1, Class B vibration standard, making it suitable for use in applications with high vibration levels.
-
Yes, the PT52AR12B is designed to operate in harsh environments. It has an operating temperature range of -40°C to 125°C (-40°F to 257°F) and can withstand humidity levels up to 95% RH.
-
The maximum wire size that can be used with the PT52AR12B is 2.5 mm² (AWG 14) for the screw terminals.
-
Yes, the PT52AR12B is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in applications that require environmental compliance.