Part Details for PT5110C by Texas Instruments
Results Overview of PT5110C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT5110C Information
PT5110C by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT5110C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 2.6A, 800kHz Switching Freq-Max, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$6.2200 / $7.7700 | Buy Now |
Part Details for PT5110C
PT5110C CAD Models
PT5110C Part Data Attributes
|
PT5110C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5110C
Texas Instruments
1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-XSMA-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SMSIP3H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT5110C
This table gives cross-reference parts and alternative options found for PT5110C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5110C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT5110C | Rochester Electronics LLC | Check for Price | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SMD-3 | PT5110C vs PT5110C |
PT5110C Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the PT5110C datasheet, which includes guidelines for component placement, trace routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance, low noise, and high accuracy.
-
The selection of input and output capacitors depends on the specific application requirements, such as voltage rating, capacitance value, and ESR. TI recommends using low-ESR capacitors with a voltage rating of at least 2x the input voltage. A minimum capacitance value of 10uF is recommended for the input capacitor, and 22uF for the output capacitor.
-
The PT5110C is rated for operation up to 85°C ambient temperature. However, it's essential to consider the thermal management of the device, including heat sinking and airflow, to ensure reliable operation and prevent overheating.
-
To ensure stability and prevent oscillations, it's crucial to follow the recommended PCB layout, use the correct input and output capacitors, and ensure that the output voltage is properly decoupled. Additionally, the device's compensation pin (COMP) should be connected to a suitable capacitor and resistor network to provide stability.
-
The PT5110C is designed to operate with an input voltage range of 4.5V to 18V. However, for optimal performance, it's recommended to operate the device within the 6V to 15V input voltage range to ensure high accuracy and low noise.