Part Details for PT4581C by Texas Instruments
Results Overview of PT4581C by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT4581C Information
PT4581C by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT4581C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86138959
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 8A 26.4W 19-Pin SIP SMD Module Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 113 |
|
$48.8750 / $61.1000 | Buy Now |
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 128 |
|
$39.1000 / $48.8800 | Buy Now |
Part Details for PT4581C
PT4581C CAD Models
PT4581C Part Data Attributes
|
PT4581C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4581C
Texas Instruments
1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-19 | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-G19 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP19/27H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 26.4 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4581C
This table gives cross-reference parts and alternative options found for PT4581C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4581C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT4583C | Texas Instruments | Check for Price | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-19 | PT4581C vs PT4583C |
PT4564C | Texas Instruments | Check for Price | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMD-19 | PT4581C vs PT4564C |
PT4567C | Texas Instruments | Check for Price | 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, SMD-19 | PT4581C vs PT4567C |
PT4568C | Texas Instruments | Check for Price | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMD-19 | PT4581C vs PT4568C |
PT4565C | Texas Instruments | Check for Price | 1-OUTPUT 16W DC-DC REG PWR SUPPLY MODULE, SMD-19 | PT4581C vs PT4565C |
PT4563C | Texas Instruments | Check for Price | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-19 | PT4581C vs PT4563C |
PT4582C | Texas Instruments | Check for Price | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-19 | PT4581C vs PT4582C |
PT4585C | Texas Instruments | Check for Price | 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-19 | PT4581C vs PT4585C |