Part Details for PT100SN8 by KYOCERA Corporation
Results Overview of PT100SN8 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT100SN8 Information
PT100SN8 by KYOCERA Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PT100SN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70324484
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$36.8000 / $44.1000 | Buy Now |
DISTI #
PT100SN8
|
Chip One Stop | Semiconductors Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 14 |
|
$27.5000 / $45.1000 | Buy Now |
Part Details for PT100SN8
PT100SN8 CAD Models
PT100SN8 Part Data Attributes
|
PT100SN8
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
PT100SN8
KYOCERA Corporation
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.27 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
PT100SN8 Frequently Asked Questions (FAQ)
-
The recommended wire size is AWG 24 to 30, and the material should be a copper or copper-clad wire with a temperature rating of at least 150°C. This ensures reliable connections and minimizes thermal resistance.
-
To ensure accurate temperature measurements, make sure to follow proper installation and wiring guidelines, use a high-quality thermocouple wire, and calibrate the sensor regularly. Additionally, consider using a 4-wire connection to minimize lead wire resistance effects.
-
The PT100SN8 is designed to withstand vibrations up to 10G (10 times the acceleration due to gravity) in the frequency range of 10-2000 Hz. However, it's recommended to consult with KYOCERA Corporation or a qualified engineer to determine the suitability of the sensor for specific vibration environments.
-
The PT100SN8 has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter for 30 minutes. However, it's not recommended for continuous use in high-humidity or wet environments. If you need to use the sensor in such conditions, consider adding additional protection, such as a waterproof coating or enclosure.
-
The response time of the PT100SN8 is typically around 10-15 seconds in still air. However, this can vary depending on the specific application, air flow, and other environmental factors. Consult with KYOCERA Corporation or a qualified engineer to determine the response time for your specific use case.