Part Details for PT100-1100HM by API Delevan
Results Overview of PT100-1100HM by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT100-1100HM Information
PT100-1100HM by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PT100-1100HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT100-1100HM-ND
|
DigiKey | FIXED IND 100UH 5.1A 50 MOHM TH Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6481 | Buy Now |
DISTI #
807-PT100-1100HM
|
Mouser Electronics | Power Inductors - Leaded 100uH 15% .05ohm HznMnt Toroid PwrInd RoHS: Not Compliant | 0 |
|
$8.5300 / $8.6400 | Order Now |