Part Details for PT06A10-6S(005) by Amphenol Industrial Operations
Results Overview of PT06A10-6S(005) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT06A10-6S(005) Information
PT06A10-6S(005) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT06A10-6S(005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A10-6S(005)-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$19.9875 / $30.6800 | Buy Now |
DISTI #
73354764
|
RS | Connector, PLUG Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9800 | RFQ |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$29.4500 / $52.0000 | Buy Now |
DISTI #
PT06A10-6S(005)
|
IBS Electronics | CONN MIL-C-26482 CIRCULAR SKT 6 POS SOLDER ST CABLE MOUNT 6 TERMINAL 1 PORT Min Qty: 1 Package Multiple: 1 | 50 |
|
$38.2850 / $67.6000 | Buy Now |
|
Master Electronics | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$29.4500 / $52.0000 | Buy Now |