Part Details for PT06A-20-41S by Amphenol Corporation
Results Overview of PT06A-20-41S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT06A-20-41S Information
PT06A-20-41S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT06A-20-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-20-41S
|
Avnet Americas | Conn Miniature Cylindrical SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06A-20-41S) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$87.6814 / $93.6366 | Buy Now |
DISTI #
654-PT06A2041S
|
Mouser Electronics | Circular MIL Spec Connector 41P Size 20 Straight Socket Plug RoHS: Not Compliant | 0 |
|
$87.6200 / $100.8200 | Order Now |
DISTI #
78849444
|
Verical | Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 178 |
|
$60.7596 / $70.4031 | Buy Now |
DISTI #
20655420
|
Verical | Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$44.6715 / $85.2837 | Buy Now |
DISTI #
65274801
|
Verical | Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$116.1006 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 30 |
|
$63.1400 / $74.6200 | Buy Now |
|
Vyrian | Connectors | 42 |
|
RFQ |
Part Details for PT06A-20-41S
PT06A-20-41S CAD Models
PT06A-20-41S Part Data Attributes
|
PT06A-20-41S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-20-41S
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 | |
Unique Insert Number | 20-41 |
Alternate Parts for PT06A-20-41S
This table gives cross-reference parts and alternative options found for PT06A-20-41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06A-20-41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT08SE-20-41S | Amphenol Corporation | Check for Price | 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | PT06A-20-41S vs PT08SE-20-41S |
SP06A-20-41S | Amphenol Corporation | Check for Price | 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | PT06A-20-41S vs SP06A-20-41S |