Part Details for PT06A-10-6P(304) by Amphenol Industrial Operations
Results Overview of PT06A-10-6P(304) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT06A-10-6P(304) Information
PT06A-10-6P(304) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT06A-10-6P(304)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87J8776
|
Newark | Plug |Amphenol Industrial PT06A-10-6P(304) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $39.5300 | Buy Now |
DISTI #
3937-PT06A-10-6P(304)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$49.1092 / $261.1600 | Buy Now |
DISTI #
339-PT06A-10-6P(304)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.3430 | Buy Now |
DISTI #
73330692
|
RS | Connector, PLUG Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9000 | RFQ |
DISTI #
AMMPT06A-10-6P(304)
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1100 / $49.7200 | Buy Now |
DISTI #
AMMPT06A-10-6P(304)
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |