-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 mm, Horizontal, Linear, 100 kΩ, Through Hole, D-cut Rotary Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT01-D120D-B104 by Same Sky is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PT01-D120D-B104-ND
|
DigiKey | POT 100K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
242 In Stock |
|
$0.4472 / $0.9000 | Buy Now |
DISTI #
179-PT01-D120D-B104
|
Mouser Electronics | Potentiometers rotary potentiometer single channel horiz 20mm linear taper 100K ohm RoHS: Compliant | 875 |
|
$0.4200 / $0.9000 | Buy Now |
|
Onlinecomponents.com | D-cut Rotary Potentiometer - 10 mm - Vertical - Linear - 100 k&Omega, - Through Hole RoHS: Compliant | 0 |
|
$0.3535 / $0.5710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT01-D120D-B104
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PT01-D120D-B104
Same Sky
10 mm, Horizontal, Linear, 100 kΩ, Through Hole, D-cut Rotary Potentiometer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAME SKY | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 6.8 mm | |
Package Length | 11.4 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |