Part Details for PSSHSM-510-D-06-F-AP-LF by Major League Electronics
Results Overview of PSSHSM-510-D-06-F-AP-LF by Major League Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSSHSM-510-D-06-F-AP-LF Information
PSSHSM-510-D-06-F-AP-LF by Major League Electronics is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PSSHSM-510-D-06-F-AP-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 20 Position Dual Row (10x2) 1.27mm Pitch Strip Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5Bag |
|
$0.4500 / $0.5050 | Buy Now |
|
Future Electronics | 20 Position Dual Row (10x2) 1.27mm Pitch Strip Socket Min Qty: 1 Package Multiple: 1 |
5 null |
|
$0.4500 / $0.5050 | Buy Now |
DISTI #
PSSHSM-510-D-06-F-AP-LF
|
IBS Electronics | PSSHSM-510-D-06-F-AP-LF by MAJOR LEAGUE ELECTRONICS is a 20-position dual row (10x2) strip socket with a 1.27mm pitch, designed for reliable connections in compact electronic applications. Min Qty: 20 Package Multiple: 1 | 5 |
|
$0.5850 / $0.6565 | Buy Now |
Part Details for PSSHSM-510-D-06-F-AP-LF
PSSHSM-510-D-06-F-AP-LF CAD Models
PSSHSM-510-D-06-F-AP-LF Part Data Attributes
|
PSSHSM-510-D-06-F-AP-LF
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
PSSHSM-510-D-06-F-AP-LF
Major League Electronics
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for PSSHSM-510-D-06-F-AP-LF
This table gives cross-reference parts and alternative options found for PSSHSM-510-D-06-F-AP-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSSHSM-510-D-06-F-AP-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSSHSM-510-D-06-F-LF | Major League Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs PSSHSM-510-D-06-F-LF |
PSSHSM-510-D-06-GT-AP-TB-0-LF | Major League Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs PSSHSM-510-D-06-GT-AP-TB-0-LF |
PSSHSM-510-D-06-GT-TB-0-LF | Major League Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs PSSHSM-510-D-06-GT-TB-0-LF |
PSSHSM-510-D-06-G-AP-TB-0-LF | Major League Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs PSSHSM-510-D-06-G-AP-TB-0-LF |
PSSHSM-510-D-06-F-C-TR-P-LF | Major League Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs PSSHSM-510-D-06-F-C-TR-P-LF |
1182V20F0T | Nexus Components GmbH | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs 1182V20F0T |
PSSHSM-510-D-06-T-TB-0-LF | Major League Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs PSSHSM-510-D-06-T-TB-0-LF |
PSSHSM-510-D-06-G-AP-TR-P-LF | Major League Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs PSSHSM-510-D-06-G-AP-TR-P-LF |
PSSHSM-510-D-06-F-AP-C-LF | Major League Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs PSSHSM-510-D-06-F-AP-C-LF |
PSSHSM-510-D-06-H-AP-C-LF | Major League Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PSSHSM-510-D-06-F-AP-LF vs PSSHSM-510-D-06-H-AP-C-LF |
PSSHSM-510-D-06-F-AP-LF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the PSSHSM-510-D-06-F-AP-LF is -40°C to 125°C, as per the manufacturer's guidelines.
-
To ensure proper soldering and assembly, follow the manufacturer's recommended soldering profile, and use a solder with a melting point above 217°C. Additionally, ensure the component is handled and stored in an ESD-safe environment.
-
The maximum power rating for the PSSHSM-510-D-06-F-AP-LF is 1W, as specified in the datasheet. Exceeding this rating may lead to component failure or reduced lifespan.
-
While the PSSHSM-510-D-06-F-AP-LF is designed to be robust, it's essential to consult the manufacturer's guidelines for vibration and shock testing. Additionally, consider implementing additional mechanical support or damping mechanisms to ensure the component's reliability in such environments.
-
To troubleshoot issues with the PSSHSM-510-D-06-F-AP-LF, start by consulting the datasheet and application notes. Check for proper soldering, assembly, and handling. Use diagnostic tools such as oscilloscopes or logic analyzers to identify signal integrity issues. If the problem persists, contact the manufacturer's technical support for further assistance.