Part Details for PSR070FS0350Z by Littelfuse Inc
Results Overview of PSR070FS0350Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSR070FS0350Z Information
PSR070FS0350Z by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PSR070FS0350Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3233
|
Newark | Powr-Speed Sqb Size 70 Flush Eng 350A/ Box |Littelfuse PSR070FS0350Z RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.6500 / $307.4500 | Buy Now |
DISTI #
5666-PSR070FS0350Z-ND
|
DigiKey | FUSES POWR-SPEED Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$325.4110 / $426.2400 | Buy Now |
DISTI #
576-PSR070FS0350Z
|
Mouser Electronics | Specialty Fuses 900V FAST BLOW 350A RoHS: Compliant | 0 |
|
$394.5000 / $426.2400 | Order Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 70 Flush Eng 350A RoHS: Compliant | 0 |
|
$315.8600 / $918.9000 | Buy Now |
DISTI #
PSR070FS0350Z
|
TTI | Specialty Fuses 900V FAST BLOW 350A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Box | Americas - 0 |
|
$315.8600 / $421.9300 | Buy Now |
DISTI #
PSR070FS0350Z
|
TTI | Specialty Fuses 900V FAST BLOW 350A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Box | Americas - 0 |
|
$315.8600 / $421.9300 | Buy Now |
DISTI #
000000000007223436
|
Sager | POWR-SPEED SQB SIZE 70 FLUSH ENG 350A Min Qty: 2 | 0 |
|
$320.9000 / $346.7700 | Buy Now |
Part Details for PSR070FS0350Z
PSR070FS0350Z CAD Models
PSR070FS0350Z Part Data Attributes
|
PSR070FS0350Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR070FS0350Z
Littelfuse Inc
Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 43 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 70 | |
Joule Integral-Nom | 22963 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR070FS0350Z
This table gives cross-reference parts and alternative options found for PSR070FS0350Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR070FS0350Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSR071FS0350Z | Littelfuse Inc | $180.4909 | Electric Fuse, | PSR070FS0350Z vs PSR071FS0350Z |
PSR073UL0350X | Littelfuse Inc | $255.3398 | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | PSR070FS0350Z vs PSR073UL0350X |
PSR071FL0350Z | Littelfuse Inc | $267.6095 | Electric Fuse, | PSR070FS0350Z vs PSR071FL0350Z |
PSR072FS0350Z | Littelfuse Inc | $324.5369 | Electric Fuse, | PSR070FS0350Z vs PSR072FS0350Z |
PSR072FL0350Z | Littelfuse Inc | $327.9275 | Electric Fuse, | PSR070FS0350Z vs PSR072FL0350Z |
PSR073FL0350Z | Littelfuse Inc | $337.4938 | Electric Fuse, | PSR070FS0350Z vs PSR073FL0350Z |