Part Details for PSR030FS0350 by Littelfuse Inc
Results Overview of PSR030FS0350 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSR030FS0350 Information
PSR030FS0350 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PSR030FS0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77897086
|
Verical | PSR030FS0350 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$84.7980 / $94.3180 | Buy Now |
DISTI #
PSR030FS0350
|
TME | Fuse: fuse, 350A, 690VAC, 600VDC, ultra rapid, ceramic,industrial Min Qty: 1 | 3 |
|
$91.3100 / $101.5600 | Buy Now |