Part Details for PSOT05C by Diotec Semiconductor AG
Results Overview of PSOT05C by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSOT05C Information
PSOT05C by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PSOT05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PSOT05CCT-ND
|
DigiKey | TVS DIODE 5VWM 13.5VC SOT233 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2058 In Stock |
|
$0.0385 / $0.2900 | Buy Now |
DISTI #
637-PSOT05C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Diode, SOT-23, 150C, 500W, Bidir RoHS: Compliant | 4121 |
|
$0.0370 / $0.2900 | Buy Now |
|
Onlinecomponents.com | ESD Diode - SOT-23 - 5V - 500W - Bidirectional RoHS: Compliant | 0 |
|
$0.0302 / $0.0395 | Buy Now |
DISTI #
78442900
|
Verical | ESD Suppressor TVS Bi-Dir 5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 892 Package Multiple: 1 | Americas - 2295 |
|
$0.0616 | Buy Now |
DISTI #
PSOT05C-DIO
|
TME | Diode: TVS array, 6V, 42A, 500W, double,common anode, SOT23, ESD Min Qty: 5 | 2300 |
|
$0.0400 / $0.1498 | Buy Now |
Part Details for PSOT05C
PSOT05C CAD Models
PSOT05C Part Data Attributes
|
PSOT05C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PSOT05C
Diotec Semiconductor AG
TVS DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-05-31 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
PSOT05C Frequently Asked Questions (FAQ)
-
A symmetrical layout with a large copper area for heat dissipation, and a thermal via connecting the tab to the PCB's thermal plane is recommended.
-
Ensure proper heat sinking, avoid overheating, and follow the recommended derating curves for temperature and current. Also, consider using a thermocouple to monitor the junction temperature.
-
The maximum allowed voltage spike is 1.5 times the maximum rated voltage. Use a TVS diode or a varistor in parallel with the PSOT05C to protect it from voltage transients.
-
Yes, but consider the device's switching losses, and ensure the PCB layout is optimized for high-frequency operation. Also, be mindful of the device's SOA (Safe Operating Area) and ensure it is not exceeded.
-
Select a gate resistor value that balances switching speed and EMI. A wrong selection can lead to oscillations, EMI issues, or even device damage. Consult the datasheet and application notes for guidance.