Part Details for PSMP055N08NS1_T0_00601 by PanJit Semiconductor
Results Overview of PSMP055N08NS1_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMP055N08NS1_T0_00601 Information
PSMP055N08NS1_T0_00601 by PanJit Semiconductor is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PSMP055N08NS1_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PSMP055N08NT0601
|
Mouser Electronics | MOSFETs 80V 5.5mohm Tjmax 175C MV MOSFET RoHS: Compliant | 1792 |
|
$0.7150 / $1.9500 | Buy Now |
DISTI #
PSMP055N08NS1-T0
|
TME | Transistor: N-MOSFET, unipolar, 80V, 111A, Idm: 360A, 136W, TO220ABL Min Qty: 1 | 0 |
|
$0.6000 / $0.9200 | RFQ |
|
NAC | 80V/ 5.5mohm / Tjmax 175C MV MOSFET RoHS: Compliant Min Qty: 3000 Package Multiple: 50 | 0 |
|
$0.6530 / $0.7610 | Buy Now |
DISTI #
PSMP055N08NS1_T0_00601
|
Avnet Silica | PJ055N08NSTPHF005KTO220ABLMOSTONFET80CTMNHNF80QI01PJ (Alt: PSMP055N08NS1_T0_00601) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for PSMP055N08NS1_T0_00601
PSMP055N08NS1_T0_00601 CAD Models
PSMP055N08NS1_T0_00601 Part Data Attributes
|
PSMP055N08NS1_T0_00601
PanJit Semiconductor
Buy Now
|
Compare Parts:
PSMP055N08NS1_T0_00601
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |