-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN6R5-25YLC - N-channel 25 V 6.5 mΩ logic level MOSFET in LFPAK using NextPower technology@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN6R5-25YLC,115 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1204
|
Newark | Mosfet, N-Ch, 25V, 64A, Lfpak56 Rohs Compliant: Yes |Nexperia PSMN6R5-25YLC,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48 |
|
$0.3380 / $0.5450 | Buy Now |
DISTI #
1727-5908-1-ND
|
DigiKey | MOSFET N-CH 25V 64A LFPAK56 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7980 In Stock |
|
$0.2195 / $0.5500 | Buy Now |
DISTI #
PSMN6R5-25YLC,115
|
Avnet Americas | Trans MOSFET N-CH 25V 64A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN6R5-25YLC,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1847 / $0.1966 | Buy Now |
DISTI #
771-PSMN6R5-25YLC115
|
Mouser Electronics | MOSFETs N-channel 80V 6.9mΩ standard level MOSFET in D2PAK RoHS: Compliant | 1174 |
|
$0.2190 / $0.5400 | Buy Now |
DISTI #
V36:1790_06540969
|
Arrow Electronics | Trans MOSFET N-CH 25V 64A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2422 | Americas - 3000 |
|
$0.2118 / $0.2293 | Buy Now |
DISTI #
V72:2272_06540969
|
Arrow Electronics | Trans MOSFET N-CH 25V 64A 5-Pin(4+Tab) LFPAK T/R Min Qty: 423 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 990 |
|
$0.2316 / $0.2348 | Buy Now |
DISTI #
86362532
|
Verical | Trans MOSFET N-CH 25V 64A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2422 | Americas - 3000 |
|
$0.2118 / $0.2293 | Buy Now |
DISTI #
63492472
|
Verical | Trans MOSFET N-CH 25V 64A 5-Pin(4+Tab) LFPAK T/R Min Qty: 423 Package Multiple: 1 Date Code: 2210 | Americas - 990 |
|
$0.2207 / $0.3283 | Buy Now |
DISTI #
PSMN6R5-25YLC.115
|
TME | Transistor: N-MOSFET, unipolar, 25V, 45A, 48W Min Qty: 3 | 0 |
|
$0.3800 / $0.5640 | RFQ |
DISTI #
PSMN6R5-25YLC,115
|
Avnet Asia | Trans MOSFET N-CH 25V 64A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN6R5-25YLC,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1739 / $0.1945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN6R5-25YLC,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN6R5-25YLC,115
Nexperia
PSMN6R5-25YLC - N-channel 25 V 6.5 mΩ logic level MOSFET in LFPAK using NextPower technology@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO8, LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 256 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended PCB footprint for PSMN6R5-25YLC,115 is a standard SOT223 package footprint with a minimum pad size of 2.5mm x 2.5mm and a thermal pad size of 3.5mm x 3.5mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within its recommended operating temperature range (-55°C to 150°C), and consider using a heat sink or thermal interface material to reduce thermal resistance.
The maximum allowed voltage on the gate of PSMN6R5-25YLC,115 is ±20V, but it's recommended to keep the gate voltage between -5V and +15V for reliable operation.
Yes, PSMN6R5-25YLC,115 is suitable for high-frequency switching applications up to 100 kHz, but ensure that the device is properly cooled and the PCB layout is optimized for high-frequency operation.
To protect PSMN6R5-25YLC,115 from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB has adequate ESD protection measures such as TVS diodes or ESD protection arrays.