Part Details for PSMN5R0-80PS by Nexperia
Results Overview of PSMN5R0-80PS by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN5R0-80PS Information
PSMN5R0-80PS by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PSMN5R0-80PS
PSMN5R0-80PS CAD Models
PSMN5R0-80PS Part Data Attributes
|
PSMN5R0-80PS
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN5R0-80PS
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 396 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 598 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN5R0-80PS
This table gives cross-reference parts and alternative options found for PSMN5R0-80PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN5R0-80PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF1010NSPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | PSMN5R0-80PS vs IRF1010NSPBF |
IRFZ44VZSTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | PSMN5R0-80PS vs IRFZ44VZSTRR |
PSMN8R7-80PS | Nexperia | Check for Price | Power Field-Effect Transistor | PSMN5R0-80PS vs PSMN8R7-80PS |
RFD14N06LSM9A | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | PSMN5R0-80PS vs RFD14N06LSM9A |
RFD16N03LSM9A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 16A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA VARIANT, 3 PIN | PSMN5R0-80PS vs RFD16N03LSM9A |
PHP75NQ08T | Nexperia | Check for Price | Power Field-Effect Transistor | PSMN5R0-80PS vs PHP75NQ08T |
IRFZ34VSTRRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | PSMN5R0-80PS vs IRFZ34VSTRRPBF |
934055803118 | Nexperia | Check for Price | Power Field-Effect Transistor | PSMN5R0-80PS vs 934055803118 |
RF1S50N06LESM9A | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | PSMN5R0-80PS vs RF1S50N06LESM9A |
PSMN025-100D/T3 | NXP Semiconductors | Check for Price | 47A, 100V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3 | PSMN5R0-80PS vs PSMN025-100D/T3 |