-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN3R3-40YS - N-channel LFPAK 40 V 3.3 mΩ standard level MOSFET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN3R3-40YS,115 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9544
|
Newark | Mosfet, n Channel,40V,100A, lfpak, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Nexperia PSMN3R3-40YS,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1191 |
|
$0.6110 / $1.8300 | Buy Now |
DISTI #
1727-4633-1-ND
|
DigiKey | MOSFET N-CH 40V 100A LFPAK56 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19223 In Stock |
|
$0.4655 / $1.8300 | Buy Now |
DISTI #
PSMN3R3-40YS,115
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN3R3-40YS,115) Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 / $0.4398 | Buy Now |
DISTI #
771-PSMN3R340YS115
|
Mouser Electronics | MOSFETs N-channel LFPAK 40 V 3.3 mΩ standard level MOSFET RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E02:0323_03089723
|
Arrow Electronics | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2431 | Europe - 1500 |
|
$0.4844 | Buy Now |
DISTI #
A03:0893_01044695
|
Arrow Electronics | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2501 | Asia - 1500 |
|
$0.4506 / $0.4738 | Buy Now |
DISTI #
87833535
|
Verical | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2431 | Americas - 1500 |
|
$0.4822 | Buy Now |
DISTI #
88032428
|
Verical | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.4506 / $0.4738 | Buy Now |
|
Future Electronics | PSMN3R3 Seriesl 40 V 3.3 mOhm SMT N-Channel Standard Level MOSFET - LFPAK-4 Min Qty: 1500 Package Multiple: 1500 |
1500 null |
|
$0.4700 / $0.4950 | Buy Now |
DISTI #
PSMN3R3-40YS.115
|
TME | Transistor: N-MOSFET, unipolar, 40V, 100A, Idm: 546A, 117W Min Qty: 1 | 0 |
|
$0.5460 / $1.1080 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN3R3-40YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN3R3-40YS,115
Nexperia
PSMN3R3-40YS - N-channel LFPAK 40 V 3.3 mΩ standard level MOSFET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 546 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended PCB footprint for PSMN3R3-40YS,115 is a DPAK (TO-252) package with a minimum pad size of 6.5mm x 5.5mm and a thermal pad size of 3.5mm x 3.5mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C, and follow proper thermal management and cooling techniques.
The maximum allowed voltage on the gate of PSMN3R3-40YS,115 is ±20V, with a recommended maximum voltage of 15V to ensure reliable operation.
Yes, PSMN3R3-40YS,115 is suitable for high-frequency switching applications up to 100 kHz, but ensure that the device is properly snubbed and that the PCB layout is optimized for high-frequency operation.
To protect PSMN3R3-40YS,115 from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD protection diodes or resistors.