Part Details for PSMN069-100YS115 by Nexperia
Results Overview of PSMN069-100YS115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN069-100YS115 Information
PSMN069-100YS115 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PSMN069-100YS115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMN069-100YS115
|
IBS Electronics | IN A PACK OF 10 N-CHANNEL MOSFET 17 A 100 V 4-PIN SOT-669 NEXPERIA PSMN069-100YS 115 Min Qty: 1500 Package Multiple: 1 | 1500 |
|
$0.2730 / $0.2860 | Buy Now |
DISTI #
PSMN069-100YS,115
|
Avnet Asia | Trans MOSFET N-CH 100V 17A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN069-100YS,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1911 / $0.2137 | Buy Now |