Part Details for PSMN034-100PS by Nexperia
Results Overview of PSMN034-100PS by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN034-100PS Information
PSMN034-100PS by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PSMN034-100PS
PSMN034-100PS CAD Models
PSMN034-100PS Part Data Attributes
|
PSMN034-100PS
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN034-100PS
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 42 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.0345 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 127 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN034-100PS
This table gives cross-reference parts and alternative options found for PSMN034-100PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN034-100PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRLZ44Z | International Rectifier | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | PSMN034-100PS vs IRLZ44Z |
IRLZ44ZS | International Rectifier | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | PSMN034-100PS vs IRLZ44ZS |
MTB60N05HDLT4 | onsemi | Check for Price | 60A, 50V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | PSMN034-100PS vs MTB60N05HDLT4 |
IRFZ44VZSTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | PSMN034-100PS vs IRFZ44VZSTRR |
BUK9509-75A,127 | NXP Semiconductors | Check for Price | N-channel TrenchMOS logic level FET TO-220 3-Pin | PSMN034-100PS vs BUK9509-75A,127 |
BUK9509-75A,127 | Nexperia | Check for Price | N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin | PSMN034-100PS vs BUK9509-75A,127 |
IRLZ44ZLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | PSMN034-100PS vs IRLZ44ZLPBF |
PHP110NQ08T,127 | NXP Semiconductors | Check for Price | TRANSISTOR 75 A, 75 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | PSMN034-100PS vs PHP110NQ08T,127 |
RFD20N03SM | Intersil Corporation | Check for Price | 20A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, 3 PIN | PSMN034-100PS vs RFD20N03SM |
BUK752R7-30B,127 | Nexperia | Check for Price | N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin | PSMN034-100PS vs BUK752R7-30B,127 |