Part Details for PSMN034-100PS by NXP Semiconductors
Results Overview of PSMN034-100PS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN034-100PS Information
PSMN034-100PS by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PSMN034-100PS
PSMN034-100PS CAD Models
PSMN034-100PS Part Data Attributes
|
PSMN034-100PS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN034-100PS
NXP Semiconductors
32A, 100V, 0.0345ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 42 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.0345 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 127 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN034-100PS
This table gives cross-reference parts and alternative options found for PSMN034-100PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN034-100PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP165NQ08T | NXP Semiconductors | Check for Price | 75A, 75V, 0.005ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | PSMN034-100PS vs PHP165NQ08T |
RFD14N06LSM9A | Intersil Corporation | Check for Price | 14A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | PSMN034-100PS vs RFD14N06LSM9A |
PSMN6R5-80PS | NXP Semiconductors | Check for Price | 100A, 80V, 0.0069ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | PSMN034-100PS vs PSMN6R5-80PS |
RF1S640SM | Intersil Corporation | Check for Price | 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | PSMN034-100PS vs RF1S640SM |
RF1S640SM9A | Rochester Electronics LLC | Check for Price | 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | PSMN034-100PS vs RF1S640SM9A |
RF1S50N06LESM9A | Intersil Corporation | Check for Price | 50A, 80V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | PSMN034-100PS vs RF1S50N06LESM9A |
PSMN016-100PS | NXP Semiconductors | Check for Price | 96A, 100V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | PSMN034-100PS vs PSMN016-100PS |
934056787127 | NXP Semiconductors | Check for Price | 75A, 30V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | PSMN034-100PS vs 934056787127 |
PSMN015-60PS | NXP Semiconductors | Check for Price | 50A, 60V, 0.0148ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | PSMN034-100PS vs PSMN015-60PS |
RFD20N03SM9A | Rochester Electronics LLC | Check for Price | 20A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA VARIANT, 3 PIN | PSMN034-100PS vs RFD20N03SM9A |