Part Details for PSMN012-80PS by NXP Semiconductors
Results Overview of PSMN012-80PS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN012-80PS Information
PSMN012-80PS by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PSMN012-80PS
PSMN012-80PS CAD Models
PSMN012-80PS Part Data Attributes
|
PSMN012-80PS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN012-80PS
NXP Semiconductors
74A, 80V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 74 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 148 W | |
Pulsed Drain Current-Max (IDM) | 295 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN012-80PS
This table gives cross-reference parts and alternative options found for PSMN012-80PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN012-80PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRLZ44Z | International Rectifier | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | PSMN012-80PS vs IRLZ44Z |
IRLZ44ZS | International Rectifier | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | PSMN012-80PS vs IRLZ44ZS |
MTB60N05HDLT4 | onsemi | Check for Price | 60A, 50V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | PSMN012-80PS vs MTB60N05HDLT4 |
IRFZ44VZSTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | PSMN012-80PS vs IRFZ44VZSTRR |
BUK9509-75A,127 | NXP Semiconductors | Check for Price | N-channel TrenchMOS logic level FET TO-220 3-Pin | PSMN012-80PS vs BUK9509-75A,127 |
BUK9509-75A,127 | Nexperia | Check for Price | N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin | PSMN012-80PS vs BUK9509-75A,127 |
IRLZ44ZLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | PSMN012-80PS vs IRLZ44ZLPBF |
PHP110NQ08T,127 | NXP Semiconductors | Check for Price | TRANSISTOR 75 A, 75 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | PSMN012-80PS vs PHP110NQ08T,127 |
RFD20N03SM | Intersil Corporation | Check for Price | 20A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, 3 PIN | PSMN012-80PS vs RFD20N03SM |
BUK752R7-30B,127 | Nexperia | Check for Price | N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin | PSMN012-80PS vs BUK752R7-30B,127 |