-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN011-60MS - N-channel 60 V 11.3 mΩ standard level MOSFET in LFPAK33@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN011-60MSX by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8211
|
Newark | Mosfet, N-Ch, 60V, 61A, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:61A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0096Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Nexperia PSMN011-60MSX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1263 |
|
$0.4580 / $1.0300 | Buy Now |
DISTI #
1727-1506-1-ND
|
DigiKey | MOSFET N-CH 60V 61A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1782 In Stock |
|
$0.2434 / $0.9200 | Buy Now |
DISTI #
PSMN011-60MSX
|
Avnet Americas | Trans MOSFET N-CH 60V 61A 8-Pin LFPAK33 T/R - Tape and Reel (Alt: PSMN011-60MSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2220 / $0.2609 | Buy Now |
DISTI #
771-PSMN01160MSX
|
Mouser Electronics | MOSFETs N-channel LFPAK 80 V 11 mΩ standard level MOSFET RoHS: Compliant | 2804 |
|
$0.2520 / $0.9000 | Buy Now |
DISTI #
E02:0323_07105342
|
Arrow Electronics | Trans MOSFET N-CH 60V 61A 8-Pin LFPAK EP T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2401 | Europe - 3000 |
|
$0.2536 / $0.2643 | Buy Now |
|
Future Electronics | PSMN011 Series 60 V 11.3 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-33 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 7500Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | PSMN011 Series 60 V 11.3 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-33 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
87566104
|
Verical | Trans MOSFET N-CH 60V 61A 8-Pin LFPAK EP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2422 | Americas - 6000 |
|
$0.3451 | Buy Now |
DISTI #
87990224
|
Verical | Trans MOSFET N-CH 60V 61A 8-Pin LFPAK EP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2401 | Americas - 3000 |
|
$0.2527 / $0.2634 | Buy Now |
DISTI #
PSMN011-60MSX
|
TTI | MOSFETs N-channel LFPAK 80 V 11 mΩ standard level MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 33000 In Stock |
|
$0.3250 / $0.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN011-60MSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN011-60MSX
Nexperia
PSMN011-60MS - N-channel 60 V 11.3 mΩ standard level MOSFET in LFPAK33@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | LFPAK33-4 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 50.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 58 A | |
Drain-source On Resistance-Max | 0.0108 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 232 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the PSMN011-60MSX is -55°C to 150°C.
To ensure reliability, follow Nexperia's recommended assembly and soldering guidelines, and ensure proper thermal management and PCB design.
The recommended PCB footprint for the PSMN011-60MSX is a thermal pad with a minimum size of 2.5 mm x 2.5 mm, with a thermal via array for optimal heat dissipation.
Yes, the PSMN011-60MSX is suitable for high-frequency switching applications up to 1 MHz, but ensure proper PCB layout and decoupling to minimize EMI and ringing.
Store the PSMN011-60MSX in its original packaging, away from moisture and electrostatic discharge (ESD) sources. Use anti-static bags or tubes and follow Nexperia's recommended handling and storage guidelines.