Part Details for PSMN011-60MSX by NXP Semiconductors
Results Overview of PSMN011-60MSX by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN011-60MSX Information
PSMN011-60MSX by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PSMN011-60MSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 7492 |
|
RFQ |
Part Details for PSMN011-60MSX
PSMN011-60MSX CAD Models
PSMN011-60MSX Part Data Attributes
|
PSMN011-60MSX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN011-60MSX
NXP Semiconductors
PSMN011-60MS - N-channel 60 V 11.3 mΩ standard level MOSFET in LFPAK33
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 58 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | YES |
PSMN011-60MSX Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PSMN011-60MSX is -55°C to 150°C.
-
To ensure reliability, follow the recommended assembly and soldering guidelines, and ensure proper thermal management and voltage derating.
-
Yes, the PSMN011-60MSX is suitable for high-frequency switching applications up to 1 MHz, but ensure proper PCB layout and decoupling to minimize EMI and ringing.
-
The recommended gate drive voltage for the PSMN011-60MSX is between 10 V and 15 V, with a maximum gate-source voltage of 20 V.
-
Handle the device with ESD-protective equipment, and ensure proper grounding and shielding during assembly and testing.