Part Details for PSMB055N08NS1_T0_00601 by PanJit Semiconductor
Results Overview of PSMB055N08NS1_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMB055N08NS1_T0_00601 Information
PSMB055N08NS1_T0_00601 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PSMB055N08NS1_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMB055N08NS1-T0
|
TME | Transistor: N-MOSFET, unipolar, 80V, 108A, Idm: 360A, 113.6W, TO263 Min Qty: 1 | 0 |
|
$0.6800 / $1.0600 | RFQ |
|
NAC | MOS Function, TO Line, TO-263 Package RoHS: Compliant Min Qty: 2400 Package Multiple: 50 | 0 |
|
$0.7440 / $0.8690 | Buy Now |