Part Details for PSMAJ400CA-13 by Diodes Incorporated
Results Overview of PSMAJ400CA-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMAJ400CA-13 Information
PSMAJ400CA-13 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PSMAJ400CA-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMAJ400CA-13CT-ND
|
DigiKey | TVS DIODE 342VWM 548VC SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
464 In Stock |
|
$0.1575 / $0.8100 | Buy Now |
DISTI #
PSMAJ400CA-13
|
Avnet Americas | Diode TVS Single Bi-Dir 342V 400W 2-Pin SMA T/R - Tape and Reel (Alt: PSMAJ400CA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.1369 / $0.1398 | Buy Now |
DISTI #
621-PSMAJ400CA-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W SMT TRANSIENT VTG SUPPRESSOR RoHS: Compliant | 0 |
|
$0.1570 / $0.1660 | Order Now |
DISTI #
PSMAJ400CA-13
|
TME | Diode: TVS, reel,tape Min Qty: 1 | 0 |
|
$0.1520 / $0.7030 | RFQ |
DISTI #
PSMAJ400CA-13
|
Avnet Silica | Diode TVS Single BiDir 342V 400W 2Pin SMA TR (Alt: PSMAJ400CA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 153 |
|
RFQ |
Part Details for PSMAJ400CA-13
PSMAJ400CA-13 CAD Models
PSMAJ400CA-13 Part Data Attributes
|
PSMAJ400CA-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PSMAJ400CA-13
Diodes Incorporated
400W, BIDIRECTIONAL, SILICON, TVS DIODE, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 6.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 342 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PSMAJ400CA-13 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for PSMAJ400CA-13 is a standard SOD-323 package with a pad size of 0.8mm x 0.8mm and a spacing of 0.5mm between pads.
-
Yes, PSMAJ400CA-13 is rated for operation up to 150°C, but it's recommended to derate the power dissipation according to the temperature derating curve in the datasheet.
-
To ensure reliability in a humid environment, it's recommended to follow the recommended storage and handling procedures, and to use a conformal coating or potting compound to protect the device from moisture.
-
Yes, PSMAJ400CA-13 is suitable for high-frequency applications up to 1GHz, but it's recommended to consider the parasitic inductance and capacitance of the device and the PCB layout when designing the circuit.
-
The recommended soldering profile for PSMAJ400CA-13 is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.