Part Details for PSMAJ400A-13 by Diodes Incorporated
Results Overview of PSMAJ400A-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMAJ400A-13 Information
PSMAJ400A-13 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PSMAJ400A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4064
|
Newark | Tvs Diode, Unidir, 342V, 400W, Sma Rohs Compliant: Yes |Diodes Inc. PSMAJ400A-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.2110 / $0.7700 | Buy Now |
DISTI #
PSMAJ400A-13CT-ND
|
DigiKey | TVS DIODE 342VWM 548VC SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.1444 / $0.7900 | Buy Now |
DISTI #
PSMAJ400A-13
|
Avnet Americas | Diode TVS Single Uni-Dir 342V 400W 2-Pin SMA T/R - Tape and Reel (Alt: PSMAJ400A-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1386 / $0.1415 | Buy Now |
DISTI #
621-PSMAJ400A-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W SMT TRANSIENT VTG SUPPRESSOR RoHS: Compliant | 0 |
|
$0.1440 | Order Now |
DISTI #
PSMAJ400A-13
|
TME | Diode: TVS, reel,tape Min Qty: 1 | 0 |
|
$0.1570 / $0.7240 | RFQ |
DISTI #
PSMAJ400A-13
|
Avnet Silica | Diode TVS Single UniDir 342V 400W 2Pin SMA TR (Alt: PSMAJ400A-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
RFQ | |
|
Vyrian | Diodes | 4810 |
|
RFQ |
Part Details for PSMAJ400A-13
PSMAJ400A-13 CAD Models
PSMAJ400A-13 Part Data Attributes
|
PSMAJ400A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PSMAJ400A-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 6.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 342 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PSMAJ400A-13 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for PSMAJ400A-13 can be found in the Diodes Incorporated's application note AN154, which provides guidelines for PCB layout and assembly.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal interface material to reduce the junction temperature.
-
While PSMAJ400A-13 is a TVS diode, it is not optimized for high-frequency switching applications. For such applications, a dedicated high-frequency TVS diode or a different type of protection device may be more suitable.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required, as well as the desired clamping voltage and response time. Consult the datasheet and application notes, and consider seeking guidance from a Diodes Incorporated application engineer if needed.
-
Yes, PSMAJ400A-13 is compatible with lead-free soldering processes, and is RoHS compliant.