Part Details for PSM4F-103Z-10T0 by Spectrum Control
Results Overview of PSM4F-103Z-10T0 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSM4F-103Z-10T0 Information
PSM4F-103Z-10T0 by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PSM4F-103Z-10T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSM4F-103Z-10T0
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PSM4F-103Z-10T0
PSM4F-103Z-10T0 CAD Models
PSM4F-103Z-10T0 Part Data Attributes
|
PSM4F-103Z-10T0
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM4F-103Z-10T0
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e4 | |
Length | 8.26 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) | |
Width | 3 mm |