Part Details for PSM-10-01 by Essentra Components
Results Overview of PSM-10-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSM-10-01 Information
PSM-10-01 by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PSM-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4734-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
98006 In Stock |
|
$0.1972 / $0.3900 | Buy Now |
DISTI #
144-PSM-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Rest Mnt,Nat,5/8 in Spc RoHS: Compliant | 455 |
|
$0.1850 / $0.3100 | Buy Now |
DISTI #
70906510
|
RS | Spacer, Mini, Rest Mnt, Natural, 5/8 in Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 / $0.2460 | RFQ |
|
Onlinecomponents.com | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 9.7 mm (0.380 in) - Spacer Length 15.9 mm (0.625 in) - Style 2 RoHS: Compliant |
2003 In Stock |
|
$0.2426 / $0.2513 | Buy Now |
DISTI #
51666765
|
Verical | Spacer Flat Rest Locking Circuit Board Support 4.3mm-OD 15.9mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 1710 | Americas - 2000 |
|
$0.3202 / $0.3267 | Buy Now |
DISTI #
RICPSM-10-01
|
DB Roberts | CB SptMiniRest MntNat5/8 in Spc CB Spt Mini Rest Mnt Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 9.7 mm (0.380 in) - Spacer Length 15.9 mm (0.625 in) - Style 2 RoHS: Compliant |
2003 In Stock |
|
$0.2426 / $0.2513 | Buy Now |
Part Details for PSM-10-01
PSM-10-01 CAD Models
PSM-10-01 Part Data Attributes
|
PSM-10-01
Essentra Components
Buy Now
|
Compare Parts:
PSM-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |