Part Details for PSLC03-LF-T7 by ProTek Devices
Results Overview of PSLC03-LF-T7 by ProTek Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSLC03-LF-T7 Information
PSLC03-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PSLC03-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PSLC03 Series 1 Channel 19 Vcl 300 W 3 pF Uni-Directional SMT TVS Array -SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | PSLC03 Series 1 Channel 19 Vcl 300 W 3 pF Uni-Directional SMT TVS Array -SOT-143 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.2450 / $0.2600 | Buy Now |
|
New Advantage Corporation | PSLC03 Series 1 Channel 19 Vcl 300 W 3 pF Uni-Directional SMT TVS Array -SOT-143 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4000 / $0.4333 | Buy Now |
Part Details for PSLC03-LF-T7
PSLC03-LF-T7 CAD Models
PSLC03-LF-T7 Part Data Attributes
|
PSLC03-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSLC03-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
PSLC03-LF-T7 Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short lead lengths, and a low-impedance path for the TVS diode to ensure optimal performance and ESD protection.
-
While the PSLC03-LF-T7 is rated for operation up to 150°C, it's essential to consider the derating of the device's electrical characteristics and the potential for thermal runaway at high temperatures. Consult with ProTek Devices' application engineers for specific guidance.
-
Follow the recommended soldering profile and use a solder with a melting point above 217°C to ensure a reliable connection. Avoid excessive soldering temperatures and times to prevent damage to the device.
-
The PSLC03-LF-T7 is rated for a maximum surge current of 3A (8/20μs waveform). However, it's essential to consider the specific application requirements and consult with ProTek Devices' application engineers for guidance on surge current handling.
-
While the PSLC03-LF-T7 is designed for ESD protection, it may not be suitable for high-frequency applications due to its parasitic capacitance and inductance. Consult with ProTek Devices' application engineers to determine the device's suitability for your specific application.