Part Details for PSI5-1100RT120 by Vertiv Inc
Results Overview of PSI5-1100RT120 by Vertiv Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSI5-1100RT120 Information
PSI5-1100RT120 by Vertiv Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PSI5-1100RT120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Liebert PSI5 PSI5-1100RT120 - UPS (rack-mountable / external) - AC 120 V - 990 Watt - 1100 VA 9 Ah - output connectors: 6 - 2U | 50 |
|
$849.9700 | Buy Now |