Part Details for PSFP-100D-S2LC10-AX by Axiom Manufacturing
Results Overview of PSFP-100D-S2LC10-AX by Axiom Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSFP-100D-S2LC10-AX Information
PSFP-100D-S2LC10-AX by Axiom Manufacturing is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
52366-100DASLF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel, Force-saving | |
G825K005100DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x5Pin, FULL TIN, NY6T, 3.8mm*2.0mm*3.0mm, Removed#2Pos |
Price & Stock for PSFP-100D-S2LC10-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AXIOM 100BASE-LX SFP TRANSCEIVER FOR PERLE - PSFP-100D-S2LC10 | 0 |
|
$149.9900 | Buy Now |