Part Details for PSD6-24-1212 by TDK-Lambda Corporation
Results Overview of PSD6-24-1212 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD6-24-1212 Information
PSD6-24-1212 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PSD6-24-1212
PSD6-24-1212 CAD Models
PSD6-24-1212 Part Data Attributes
|
PSD6-24-1212
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PSD6-24-1212
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-NOM; ADDITIONAL -12V TO -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T7 | |
Length | 28.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 20.5 mm |
PSD6-24-1212 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PSD6-24-1212 is -20°C to +70°C, with a derating of 2.5% per °C above 40°C.
-
Yes, the PSD6-24-1212 is designed to operate in a humid environment, but it's recommended to keep the relative humidity below 80% to prevent condensation.
-
The MTBF rating for the PSD6-24-1212 is approximately 550,000 hours, calculated according to MIL-HDBK-217F.
-
Yes, the PSD6-24-1212 is designed to withstand vibrations up to 10G peak acceleration, 5-2000Hz, in accordance with IEC 60068-2-6.
-
The recommended input fuse rating for the PSD6-24-1212 is a 2A slow-blow fuse, type T or equivalent.