Part Details for PSD2450 by Crydom Inc
Results Overview of PSD2450 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD2450 Information
PSD2450 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PSD2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M5736
|
Newark | Ssr Relay Peak Fire Panel Mount 240Vac/50A 3- |Sensata/crydom PSD2450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$153.0400 | Buy Now |
DISTI #
2266-PSD2450-ND
|
DigiKey | SSR RELAY SPST-NO 50A 90-280V Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
92 In Stock |
|
$148.1000 / $159.9400 | Buy Now |
DISTI #
CC2369-ND
|
DigiKey | SSR RELAY SPST-NO 50A 90-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$151.3802 / $166.5200 | Buy Now |
DISTI #
70385760
|
RS | Solid State Relay Screw Mount DC SCR 50 A rms 32 V Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$157.5400 | RFQ |
DISTI #
CRYPSD2450
|
Heilind Electronics | SSR RELAY, PEAK FIRE, PANEL MO PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Control Voltage 3-32VDC - Operating Voltage 90-280VAC - Max Load Current 50A - 1 Form A - Panel Mount RoHS: Compliant |
92 Partner Stock |
|
$124.4100 / $235.1600 | Buy Now |
DISTI #
PSD2450
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 90÷280VAC, PS24, 1-phase Min Qty: 1 | 0 |
|
$120.1800 / $132.2100 | RFQ |
DISTI #
000000000001196754
|
Sager | Solid State Relays - Industrial Mount PM Peak Fire SSR 240VAC/50A Min Qty: 1 | 0 |
|
$141.6400 / $154.1300 | Buy Now |
|
Master Electronics | Solid State Relay - Control Voltage 3-32VDC - Operating Voltage 90-280VAC - Max Load Current 50A - 1 Form A - Panel Mount RoHS: Compliant |
92 Partner Stock |
|
$124.4100 / $235.1600 | Buy Now |
|
Vyrian | Optoelectronics | 88 |
|
RFQ |
Part Details for PSD2450
PSD2450 CAD Models
PSD2450 Part Data Attributes
|
PSD2450
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PSD2450
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
PSD2450 Frequently Asked Questions (FAQ)
-
The PSD2450 can handle surge currents up to 100A for 1ms, but it's recommended to derate the current to 50A for 1ms to ensure reliable operation.
-
The PSD2450 requires a heat sink with a thermal resistance of 1°C/W or less to ensure proper cooling. It's recommended to use a heat sink with a surface area of at least 1 square inch and to apply a thin layer of thermal interface material.
-
The recommended PCB layout for the PSD2450 involves placing the device on a 2-layer board with a solid ground plane on the bottom layer and a separate power plane for the input voltage. The input and output traces should be kept short and wide to minimize inductance and resistance.
-
Yes, the PSD2450 is designed to withstand high-vibration environments. However, it's recommended to use a secure mounting method, such as screwing the device to the PCB or using a vibration-dampening material, to ensure reliable operation.
-
To troubleshoot issues with the PSD2450, start by checking the input voltage and current, then verify that the device is properly cooled and that the PCB layout is correct. If the issue persists, check for signs of overheating, such as a high junction temperature or a malfunctioning thermal protection circuit.