Part Details for PSD2425 by Sensata Technologies
Results Overview of PSD2425 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD2425 Information
PSD2425 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PSD2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-PSD2425
|
Mouser Electronics | Solid State Relays - SSRs PM Peak Fire SSR 240VAC/25A RoHS: Compliant | 32 |
|
$126.8700 / $131.4800 | Buy Now |
DISTI #
87362216
|
Verical | Solid State Relay 2mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$142.3744 | Buy Now |
DISTI #
65689014
|
Verical | Solid State Relay 2mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$205.3500 | Buy Now |